
5046940403 | |
|---|---|
DigiKey Part Number | 5046940403-ND |
Manufacturer | |
Manufacturer Product Number | 5046940403 |
Description | CONN PLUG HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940403 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 4,10720 Kč | 410,72 Kč |
| 500 | 3,66500 Kč | 1 832,50 Kč |
| 1 000 | 3,48966 Kč | 3 489,66 Kč |
| 5 000 | 3,11476 Kč | 15 573,80 Kč |
| 10 000 | 2,96609 Kč | 29 660,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




