
5046930403 | |
|---|---|
DigiKey Part Number | 5046930403-ND |
Manufacturer | |
Manufacturer Product Number | 5046930403 |
Description | CONN RCPT HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930403 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 200 | 3,68935 Kč | 737,87 Kč |
| 600 | 3,41357 Kč | 2 048,14 Kč |
| 1 000 | 3,29249 Kč | 3 292,49 Kč |
| 5 000 | 2,93884 Kč | 14 694,20 Kč |
| 10 000 | 2,79851 Kč | 27 985,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







