
5046930201 | |
|---|---|
DigiKey Part Number | 5046930201-ND |
Manufacturer | |
Manufacturer Product Number | 5046930201 |
Description | CONN RCPT HSG 2POS 3.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 5,14870 Kč | 514,87 Kč |
| 500 | 4,59478 Kč | 2 297,39 Kč |
| 1 000 | 4,37493 Kč | 4 374,93 Kč |
| 5 000 | 3,90508 Kč | 19 525,40 Kč |
| 10 000 | 3,71873 Kč | 37 187,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











