
5056070000 | |
|---|---|
DigiKey Part Number | 900-5056070000TR-ND - Tape & Reel (TR) 900-5056070000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5056070000 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5056070000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 27.6µin (0.70µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 1,06680 Kč | 26,67 Kč |
| 50 | 1,01640 Kč | 50,82 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 250 | 0,90628 Kč | 226,57 Kč |
| 500 | 0,86260 Kč | 431,30 Kč |
| 1 000 | 0,82123 Kč | 821,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80779 Kč | 3 231,16 Kč |
| 8 000 | 0,76921 Kč | 6 153,68 Kč |
| 12 000 | 0,74749 Kč | 8 969,88 Kč |
| 20 000 | 0,72101 Kč | 14 420,20 Kč |
| 28 000 | 0,70409 Kč | 19 714,52 Kč |
| 40 000 | 0,68659 Kč | 27 463,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









