Pin Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0503988000

DigiKey Part Number
WM3323TR-ND - Tape & Reel (TR)
WM3323CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0503988000
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0503988000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
251,10040 Kč27,51 Kč
501,04580 Kč52,29 Kč
1000,99530 Kč99,53 Kč
2500,93316 Kč233,29 Kč
5000,88822 Kč444,11 Kč
1 0000,84580 Kč845,80 Kč
2 5000,79272 Kč1 981,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,73315 Kč7 331,50 Kč
20 0000,69812 Kč13 962,40 Kč
30 0000,67842 Kč20 352,60 Kč
50 0000,65440 Kč32 720,00 Kč
70 0000,63904 Kč44 732,80 Kč
100 0000,62317 Kč62 317,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč