
2076025022 | |
|---|---|
DigiKey Part Number | 5680-2076025022-ND |
Manufacturer | |
Manufacturer Product Number | 2076025022 |
Description | GROUND BRAID FLAT 0.75" X 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.750" (19.05mm, 3/4") - Width X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.750" (19.05mm, 3/4") - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,02000 Kč | 720,02 Kč |
| 2 | 662,27500 Kč | 1 324,55 Kč |
| 3 | 630,57000 Kč | 1 891,71 Kč |
| 5 | 592,85800 Kč | 2 964,29 Kč |
| 7 | 569,28571 Kč | 3 985,00 Kč |
| 10 | 545,27600 Kč | 5 452,76 Kč |
| 25 | 488,18680 Kč | 12 204,67 Kč |
| 50 | 459,49080 Kč | 22 974,54 Kč |
| Unit Price without VAT: | 720,02000 Kč |
|---|---|
| Unit Price with VAT: | 871,22420 Kč |








