


2076025006 | |
|---|---|
DigiKey Part Number | 5680-2076025006-ND |
Manufacturer | |
Manufacturer Product Number | 2076025006 |
Description | GROUND BRAID FLAT 0.75" X 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.750" (19.05mm, 3/4") - Width X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025006 Models |
Category | Type Flat, Busbar |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Size, Supplied 0.750" (19.05mm, 3/4") - Width |
Packaging Bulk | Length 1.0' (0.30m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,13000 Kč | 638,13 Kč |
| Unit Price without VAT: | 638,13000 Kč |
|---|---|
| Unit Price with VAT: | 772,13730 Kč |







