


2076025002 | |
|---|---|
DigiKey Part Number | 5680-2076025002-ND |
Manufacturer | |
Manufacturer Product Number | 2076025002 |
Description | GROUND BRAID FLAT 0.54" X 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025002 Models |
Category | Type Flat, Busbar |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Size, Supplied 0.540" (13.72mm) - Width |
Packaging Bulk | Length 1.0' (0.30m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,24000 Kč | 535,24 Kč |
| Unit Price without VAT: | 535,24000 Kč |
|---|---|
| Unit Price with VAT: | 647,64040 Kč |

















