
2076025023 | |
|---|---|
DigiKey Part Number | 5680-2076025023-ND |
Manufacturer | |
Manufacturer Product Number | 2076025023 |
Description | GROUND BRAID FLAT 0.75" X 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.750" (19.05mm, 3/4") - Width X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025023 Models |
Category | Type Flat, Busbar |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Size, Supplied 0.750" (19.05mm, 3/4") - Width |
Packaging Bulk | Length 1.5' (0.46m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,53000 Kč | 869,53 Kč |
| 2 | 799,71000 Kč | 1 599,42 Kč |
| 3 | 761,45667 Kč | 2 284,37 Kč |
| 5 | 715,90600 Kč | 3 579,53 Kč |
| 7 | 687,41429 Kč | 4 811,90 Kč |
| 10 | 658,43400 Kč | 6 584,34 Kč |
| Unit Price without VAT: | 869,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,13130 Kč |








