
2076025024 | |
|---|---|
DigiKey Part Number | 5680-2076025024-ND |
Manufacturer | |
Manufacturer Product Number | 2076025024 |
Description | GROUND BRAID FLAT 0.75" X 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.750" (19.05mm, 3/4") - Width X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.750" (19.05mm, 3/4") - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 2.0' (0.61m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,44000 Kč | 884,44 Kč |
| 2 | 813,46500 Kč | 1 626,93 Kč |
| 3 | 774,61667 Kč | 2 323,85 Kč |
| 5 | 728,25200 Kč | 3 641,26 Kč |
| 7 | 699,26286 Kč | 4 894,84 Kč |
| 10 | 669,77300 Kč | 6 697,73 Kč |
| 25 | 599,65240 Kč | 14 991,31 Kč |
| 50 | 575,94160 Kč | 28 797,08 Kč |
| Unit Price without VAT: | 884,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,17240 Kč |



