
2076025016 | |
|---|---|
DigiKey Part Number | 5680-2076025016-ND |
Manufacturer | |
Manufacturer Product Number | 2076025016 |
Description | GROUND BRAID FLAT 0.54" X 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.540" (13.72mm) - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 5 | 231,81800 Kč | 1 159,09 Kč |
| 10 | 214,81000 Kč | 2 148,10 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |









