Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 0.5' (0.15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-1012-6

DigiKey Part Number
1944-L-1012-6-ND
Manufacturer
Manufacturer Product Number
L-1012-6
Description
GROUND BRAID FLAT 1" X 0.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 0.5' (0.15m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tinned
Size, Supplied
1.000" (25.40mm) - Width
Thickness
0.011" (0.28mm)
Wire Gauge - Ends
-
Length
0.5' (0.15m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
2188,35000 Kč376,70 Kč
3179,39333 Kč538,18 Kč
5168,65600 Kč843,28 Kč
7161,92429 Kč1 133,47 Kč
10155,09100 Kč1 550,91 Kč
Manufacturers Standard Package
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč