Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 0.3' (0.08m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-1012-3

DigiKey Part Number
1944-L-1012-3-ND
Manufacturer
Manufacturer Product Number
L-1012-3
Description
GROUND BRAID FLAT 1" X 0.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 0.3' (0.08m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tinned
Size, Supplied
1.000" (25.40mm) - Width
Thickness
0.011" (0.28mm)
Wire Gauge - Ends
-
Length
0.3' (0.08m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1235,39000 Kč235,39 Kč
2216,38500 Kč432,77 Kč
3206,06000 Kč618,18 Kč
5193,77000 Kč968,85 Kč
7186,04286 Kč1 302,30 Kč
10178,18900 Kč1 781,89 Kč
Manufacturers Standard Package
Unit Price without VAT:235,39000 Kč
Unit Price with VAT:284,82190 Kč