
2076025013 | |
|---|---|
DigiKey Part Number | 5680-2076025013-ND |
Manufacturer | |
Manufacturer Product Number | 2076025013 |
Description | GROUND BRAID FLAT 0.54" X 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025013 Models |
Category | Type Flat, Busbar |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Size, Supplied 0.540" (13.72mm) - Width |
Packaging Bulk | Length 3.0' (0.91m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,89000 Kč | 670,89 Kč |
| 2 | 616,92000 Kč | 1 233,84 Kč |
| 3 | 587,45333 Kč | 1 762,36 Kč |
| 5 | 552,33200 Kč | 2 761,66 Kč |
| 7 | 530,32000 Kč | 3 712,24 Kč |
| 10 | 507,96300 Kč | 5 079,63 Kč |
| Unit Price without VAT: | 670,89000 Kč |
|---|---|
| Unit Price with VAT: | 811,77690 Kč |







