Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 1.0' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025017

DigiKey Part Number
5680-2076025017-ND
Manufacturer
Manufacturer Product Number
2076025017
Description
GROUND BRAID FLAT 0.54" X 1'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 1.0' (0.30m)
Datasheet
 Datasheet
EDA/CAD Models
2076025017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tin Plated
Size, Supplied
0.540" (13.72mm) - Width
Thickness
-
Wire Gauge - Ends
-
Length
1.0' (0.30m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1652,62000 Kč652,62 Kč
2600,12500 Kč1 200,25 Kč
3571,49667 Kč1 714,49 Kč
5537,29600 Kč2 686,48 Kč
7515,89143 Kč3 611,24 Kč
10494,14600 Kč4 941,46 Kč
25442,41120 Kč11 060,28 Kč
50412,39660 Kč20 619,83 Kč
Manufacturers Standard Package
Unit Price without VAT:652,62000 Kč
Unit Price with VAT:789,67020 Kč