Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 3.0' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025020

DigiKey Part Number
5680-2076025020-ND
Manufacturer
Manufacturer Product Number
2076025020
Description
GROUND BRAID FLAT 0.54" X 3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 3.0' (0.91m)
Datasheet
 Datasheet
EDA/CAD Models
2076025020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tin Plated
Size, Supplied
0.540" (13.72mm) - Width
Thickness
-
Wire Gauge - Ends
-
Length
3.0' (0.91m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1765,80000 Kč765,80 Kč
2704,17000 Kč1 408,34 Kč
3670,53667 Kč2 011,61 Kč
5630,44400 Kč3 152,22 Kč
7605,34286 Kč4 237,40 Kč
10579,81800 Kč5 798,18 Kč
25519,12080 Kč12 978,02 Kč
50491,56740 Kč24 578,37 Kč
Manufacturers Standard Package
Unit Price without VAT:765,80000 Kč
Unit Price with VAT:926,61800 Kč