


2076025003 | |
|---|---|
DigiKey Part Number | 5680-2076025003-ND |
Manufacturer | |
Manufacturer Product Number | 2076025003 |
Description | GROUND BRAID FLAT 0.54" X 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025003 Models |
Category | Type Flat, Busbar |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Size, Supplied 0.540" (13.72mm) - Width |
Packaging Bulk | Length 1.5' (0.46m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,40000 Kč | 614,40 Kč |
| Unit Price without VAT: | 614,40000 Kč |
|---|---|
| Unit Price with VAT: | 743,42400 Kč |




