




2631540002 | |
|---|---|
DigiKey Part Number | 1934-1350-ND |
Manufacturer | |
Manufacturer Product Number | 2631540002 |
Description | FERRITE CORE 300OHM SOLID 6.35MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 300Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2631540002 Models |
Category | Impedance @ Frequency 300Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 31 |
Packaging Bulk | Inner Dimension 0.250" Dia (6.35mm) |
Part Status Active | Outer Dimension 0.562" Dia (14.28mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 18,39500 Kč | 183,95 Kč |
| 25 | 15,79160 Kč | 394,79 Kč |
| 50 | 14,00240 Kč | 700,12 Kč |
| 100 | 12,34440 Kč | 1 234,44 Kč |
| 376 | 9,49479 Kč | 3 570,04 Kč |
| 752 | 8,15084 Kč | 6 129,43 Kč |
| 1 128 | 8,08151 Kč | 9 115,94 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |










