
2076025026 | |
|---|---|
DigiKey Part Number | 5680-2076025026-ND |
Manufacturer | |
Manufacturer Product Number | 2076025026 |
Description | GROUND BRAID FLAT 1" X 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 1.000" (25.40mm) - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,95000 Kč | 726,95 Kč |
| 2 | 668,47000 Kč | 1 336,94 Kč |
| 3 | 636,59000 Kč | 1 909,77 Kč |
| 5 | 598,48400 Kč | 2 992,42 Kč |
| 7 | 574,65571 Kč | 4 022,59 Kč |
| 10 | 550,42100 Kč | 5 504,21 Kč |
| 25 | 492,79800 Kč | 12 319,95 Kč |
| 50 | 464,25740 Kč | 23 212,87 Kč |
| Unit Price without VAT: | 726,95000 Kč |
|---|---|
| Unit Price with VAT: | 879,60950 Kč |









