
2076025052 | |
|---|---|
DigiKey Part Number | 5680-2076025052-ND |
Manufacturer | |
Manufacturer Product Number | 2076025052 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,67000 Kč | 893,67 Kč |
| 2 | 821,96500 Kč | 1 643,93 Kč |
| 3 | 782,66667 Kč | 2 348,00 Kč |
| 5 | 735,81200 Kč | 3 679,06 Kč |
| 7 | 706,52286 Kč | 4 945,66 Kč |
| 10 | 676,74500 Kč | 6 767,45 Kč |
| 25 | 605,89320 Kč | 15 147,33 Kč |
| 50 | 582,52240 Kč | 29 126,12 Kč |
| Unit Price without VAT: | 893,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,34070 Kč |



