
2076025082 | |
|---|---|
DigiKey Part Number | 5680-2076025082-ND |
Manufacturer | |
Manufacturer Product Number | 2076025082 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,56000 Kč | 916,56 Kč |
| 2 | 842,86000 Kč | 1 685,72 Kč |
| 3 | 802,61333 Kč | 2 407,84 Kč |
| 5 | 754,62600 Kč | 3 773,13 Kč |
| 7 | 724,58143 Kč | 5 072,07 Kč |
| 10 | 694,02600 Kč | 6 940,26 Kč |
| 25 | 621,36440 Kč | 15 534,11 Kč |
| 50 | 598,87980 Kč | 29 943,99 Kč |
| Unit Price without VAT: | 916,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,03760 Kč |


