
2070008000 | |
|---|---|
DigiKey Part Number | 900-2070008000TR-ND - Tape & Reel (TR) 900-2070008000CT-ND - Cut Tape (CT) 900-2070008000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2070008000 |
Description | CP 4.5 CRIMP TERMINAL (S) PRETIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2070008000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,62000 Kč | 90,50 Kč |
| 50 | 3,44780 Kč | 172,39 Kč |
| 100 | 3,28200 Kč | 328,20 Kč |
| 250 | 3,07580 Kč | 768,95 Kč |
| 500 | 2,92838 Kč | 1 464,19 Kč |
| 1 000 | 2,78853 Kč | 2 788,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09828 Kč | 8 393,12 Kč |
| 8 000 | 1,99807 Kč | 15 984,56 Kč |
| 12 000 | 1,94169 Kč | 23 300,28 Kč |
| 20 000 | 1,87296 Kč | 37 459,20 Kč |
| 28 000 | 1,82902 Kč | 51 212,56 Kč |
| 40 000 | 1,78359 Kč | 71 343,60 Kč |
| 100 000 | 1,67201 Kč | 167 201,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









