
2069980100 | |
|---|---|
DigiKey Part Number | 900-2069980100-ND |
Manufacturer | |
Manufacturer Product Number | 2069980100 |
Description | CP 4.5 TPA 2CKT GREY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 2069980100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,03900 Kč | 10,39 Kč |
| 25 | 0,97520 Kč | 24,38 Kč |
| 50 | 0,93360 Kč | 46,68 Kč |
| 100 | 0,88630 Kč | 88,63 Kč |
| 250 | 0,83152 Kč | 207,88 Kč |
| 500 | 0,79146 Kč | 395,73 Kč |
| 1 000 | 0,75366 Kč | 753,66 Kč |
| 2 500 | 0,70634 Kč | 1 765,85 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |







