
2069998000 | |
|---|---|
DigiKey Part Number | 900-2069998000TR-ND - Tape & Reel (TR) 900-2069998000CT-ND - Cut Tape (CT) 900-2069998000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2069998000 |
Description | CP 4.5 CRIMP TERMINAL (L) PRETIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2069998000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 50 | 3,60320 Kč | 180,16 Kč |
| 100 | 3,42900 Kč | 342,90 Kč |
| 250 | 3,21436 Kč | 803,59 Kč |
| 500 | 3,06066 Kč | 1 530,33 Kč |
| 1 000 | 2,91452 Kč | 2 914,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,81148 Kč | 11 245,92 Kč |
| 8 000 | 2,67725 Kč | 21 418,00 Kč |
| 12 000 | 2,60174 Kč | 31 220,88 Kč |
| 20 000 | 2,50966 Kč | 50 193,20 Kč |
| 28 000 | 2,45080 Kč | 68 622,40 Kč |
| 40 000 | 2,38993 Kč | 95 597,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









