2 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
2069962206
2069962206

2069962206

DigiKey Part Number
900-2069962206-ND
Manufacturer
Manufacturer Product Number
2069962206
Description
CONN RCPT HSG 2POS 4.50MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2069962206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 343
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
103,55300 Kč35,53 Kč
253,33360 Kč83,34 Kč
503,17120 Kč158,56 Kč
1003,01990 Kč301,99 Kč
3002,79440 Kč838,32 Kč
6002,66087 Kč1 596,52 Kč
1 2002,53378 Kč3 040,54 Kč
2 7002,39265 Kč6 460,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč