
2070008000 | |
|---|---|
DigiKey Part Number | 900-2070008000TR-ND - Tape & Reel (TR) 900-2070008000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2070008000 |
Description | CP 4.5 CRIMP TERMINAL (S) PRETIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2070008000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 25 | 3,62920 Kč | 90,73 Kč |
| 50 | 3,45640 Kč | 172,82 Kč |
| 100 | 3,29010 Kč | 329,01 Kč |
| 250 | 3,08340 Kč | 770,85 Kč |
| 500 | 2,93564 Kč | 1 467,82 Kč |
| 1 000 | 2,79544 Kč | 2 795,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,10348 Kč | 8 413,92 Kč |
| 8 000 | 2,00301 Kč | 16 024,08 Kč |
| 12 000 | 1,94649 Kč | 23 357,88 Kč |
| 20 000 | 1,87760 Kč | 37 552,00 Kč |
| 28 000 | 1,83355 Kč | 51 339,40 Kč |
| 40 000 | 1,78801 Kč | 71 520,40 Kč |
| 100 000 | 1,67615 Kč | 167 615,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |











