4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069972406

DigiKey Part Number
900-2069972406-ND
Manufacturer
Manufacturer Product Number
2069972406
Description
CONN PLUG HSG 4POS 4.50MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2069972406 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 211
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,72000 Kč4,72 Kč
103,98800 Kč39,88 Kč
253,74200 Kč93,55 Kč
503,56420 Kč178,21 Kč
1003,39410 Kč339,41 Kč
2503,18172 Kč795,43 Kč
5003,02938 Kč1 514,69 Kč
1 0002,88481 Kč2 884,81 Kč
2 5002,70396 Kč6 759,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,72000 Kč
Unit Price with VAT:5,71120 Kč