6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069962606

DigiKey Part Number
900-2069962606-ND
Manufacturer
Manufacturer Product Number
2069962606
Description
CONN RCPT HSG 6POS 4.50MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2069962606 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 377
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,29000 Kč5,29 Kč
104,47900 Kč44,79 Kč
254,19560 Kč104,89 Kč
503,99880 Kč199,94 Kč
1003,80610 Kč380,61 Kč
2503,56724 Kč891,81 Kč
5003,39676 Kč1 698,38 Kč
1 0003,23443 Kč3 234,43 Kč
2 5003,03172 Kč7 579,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,29000 Kč
Unit Price with VAT:6,40090 Kč