
2069972206 | |
|---|---|
DigiKey Part Number | 900-2069972206-ND |
Manufacturer | |
Manufacturer Product Number | 2069972206 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069972206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 3,55300 Kč | 35,53 Kč |
| 25 | 3,33360 Kč | 83,34 Kč |
| 50 | 3,17120 Kč | 158,56 Kč |
| 100 | 3,01990 Kč | 301,99 Kč |
| 300 | 2,79440 Kč | 838,32 Kč |
| 600 | 2,66087 Kč | 1 596,52 Kč |
| 1 200 | 2,53378 Kč | 3 040,54 Kč |
| 2 700 | 2,39265 Kč | 6 460,16 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |




