Image for 3D8A1_2424D3UP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3D8A1_2424D3UP

DigiKey Part Number
3182-3D8A1_2424D3UP-ND
Manufacturer
Manufacturer Product Number
3D8A1_2424D3UP
Description
DC-DC INDUSTRIAL CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 63mA, 63mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
63mA, 63mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
0.50" L x 0.40" W x 0.30" H (12.7mm x 10.2mm x 7.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40150,51900 Kč6 020,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,51900 Kč
Unit Price with VAT:182,12799 Kč