



2069962200 | |
|---|---|
DigiKey Part Number | 900-2069962200-ND |
Manufacturer | |
Manufacturer Product Number | 2069962200 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069962200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 Kč | 4,54 Kč |
| 10 | 3,83600 Kč | 38,36 Kč |
| 25 | 3,59080 Kč | 89,77 Kč |
| 50 | 3,41680 Kč | 170,84 Kč |
| 100 | 3,25240 Kč | 325,24 Kč |
| 300 | 3,00860 Kč | 902,58 Kč |
| 600 | 2,86465 Kč | 1 718,79 Kč |
| 1 200 | 2,72764 Kč | 3 273,17 Kč |
| 2 700 | 2,57583 Kč | 6 954,74 Kč |
| Unit Price without VAT: | 4,54000 Kč |
|---|---|
| Unit Price with VAT: | 5,49340 Kč |


