Socket Contact Tin 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064600031

DigiKey Part Number
WM26580TR-ND - Tape & Reel (TR)
WM26580CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2064600031
Description
MICRO-FIT PLUS FEMCRPTER 18AWG T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,63300 Kč36,33 Kč
253,40160 Kč85,04 Kč
503,23780 Kč161,89 Kč
1003,08460 Kč308,46 Kč
2502,89100 Kč722,75 Kč
5002,75242 Kč1 376,21 Kč
1 0002,62097 Kč2 620,97 Kč
2 5002,45668 Kč6 141,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,19921 Kč26 390,52 Kč
24 0002,09426 Kč50 262,24 Kč
36 0002,03523 Kč73 268,28 Kč
60 0001,96322 Kč117 793,20 Kč
84 0001,91721 Kč161 045,64 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč