
2157591006 | |
|---|---|
DigiKey Part Number | 900-2157591006-ND |
Manufacturer | |
Manufacturer Product Number | 2157591006 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,93160 Kč | 546,58 Kč |
| 100 | 10,40870 Kč | 1 040,87 Kč |
| 250 | 9,75568 Kč | 2 438,92 Kč |
| 500 | 9,28910 Kč | 4 644,55 Kč |
| 1 000 | 8,84541 Kč | 8 845,41 Kč |
| 2 500 | 8,29152 Kč | 20 728,80 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


















