
2159221001 | |
|---|---|
DigiKey Part Number | 900-2159221001-ND |
Manufacturer | |
Manufacturer Product Number | 2159221001 |
Description | MICRO-FIT WTW PLUG HSG DR HF 10C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,92800 Kč | 248,20 Kč |
| 50 | 9,45320 Kč | 472,66 Kč |
| 100 | 9,00180 Kč | 900,18 Kč |
| 250 | 8,43784 Kč | 2 109,46 Kč |
| 500 | 8,03510 Kč | 4 017,55 Kč |
| 1 400 | 7,47154 Kč | 10 460,16 Kč |
| 2 800 | 7,11480 Kč | 19 921,44 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











