
2159221401 | |
|---|---|
DigiKey Part Number | 900-2159221401-ND |
Manufacturer | |
Manufacturer Product Number | 2159221401 |
Description | MICRO-FIT WTW PLUG HSG DR HF 14C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221401 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,85880 Kč | 346,47 Kč |
| 50 | 13,19940 Kč | 659,97 Kč |
| 100 | 12,56730 Kč | 1 256,73 Kč |
| 250 | 11,77988 Kč | 2 944,97 Kč |
| 500 | 11,21672 Kč | 5 608,36 Kč |
| 1 000 | 10,68105 Kč | 10 681,05 Kč |
| 2 500 | 10,01218 Kč | 25 030,45 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









