
2159221601 | |
|---|---|
DigiKey Part Number | 900-2159221601-ND |
Manufacturer | |
Manufacturer Product Number | 2159221601 |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221601 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,55000 Kč | 14,55 Kč |
| 10 | 12,39700 Kč | 123,97 Kč |
| 25 | 11,61120 Kč | 290,28 Kč |
| 50 | 11,05920 Kč | 552,96 Kč |
| 100 | 10,52820 Kč | 1 052,82 Kč |
| 250 | 9,86864 Kč | 2 467,16 Kč |
| 500 | 9,39732 Kč | 4 698,66 Kč |
| 1 000 | 8,94849 Kč | 8 948,49 Kč |
| 2 500 | 8,38823 Kč | 20 970,58 Kč |
| Unit Price without VAT: | 14,55000 Kč |
|---|---|
| Unit Price with VAT: | 17,60550 Kč |











