Pin Contact Gold 10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054180312

DigiKey Part Number
900-1054180312TR-ND - Tape & Reel (TR)
900-1054180312CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1054180312
Description
MALE TML 15 GOLD 10AWG PLT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 10 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1024,79700 Kč247,97 Kč
2523,23320 Kč580,83 Kč
5022,12360 Kč1 106,18 Kč
10021,06610 Kč2 106,61 Kč
25019,74684 Kč4 936,71 Kč
50018,80374 Kč9 401,87 Kč
1 00017,90612 Kč17 906,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,12112 Kč42 802,80 Kč
5 00016,30454 Kč81 522,70 Kč
7 50015,84517 Kč118 838,77 Kč
12 50015,28485 Kč191 060,62 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč