




1054110112 | |
|---|---|
DigiKey Part Number | WM26658-ND |
Manufacturer | |
Manufacturer Product Number | 1054110112 |
Description | CONN PLUG HSG 12POS 5.70MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054110112 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,04700 Kč | 270,47 Kč |
| 25 | 25,34680 Kč | 633,67 Kč |
| 50 | 24,13820 Kč | 1 206,91 Kč |
| 100 | 22,98380 Kč | 2 298,38 Kč |
| 400 | 20,83980 Kč | 8 335,92 Kč |
| 800 | 19,84500 Kč | 15 876,00 Kč |
| 1 200 | 19,28550 Kč | 23 142,60 Kč |
| 2 800 | 18,16683 Kč | 50 867,12 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |









