Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





2064611400 | |
|---|---|
DigiKey Part Number | WM26548-ND |
Manufacturer | |
Manufacturer Product Number | 2064611400 |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064611400 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1729521401 | Molex | 10 767 | WM16663-ND | 18,06000 Kč | Parametric Equivalent |
| 10127716-14LF | Amphenol CS (FCI) | 5 844 | 609-5347-ND | 5,46000 Kč | Parametric Equivalent |
| G881H1422CEU | Amphenol CS (Commercial Products) | 0 | G881H1422CEU-ND | 5,67000 Kč | Parametric Equivalent |
| G88MPH1422AEU | Amphenol CS (Commercial Products) | 0 | 664-G88MPH1422AEU-ND | 4,12480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 50 | 14,43820 Kč | 721,91 Kč |
| 100 | 13,74950 Kč | 1 374,95 Kč |
| 250 | 12,88688 Kč | 3 221,72 Kč |
| 500 | 12,27124 Kč | 6 135,62 Kč |
| 1 000 | 11,68518 Kč | 11 685,18 Kč |
| 3 000 | 10,81348 Kč | 32 440,44 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |
















