
10127716-14LF | |
|---|---|
DigiKey Part Number | 609-5347-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-14LF |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-14LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 25 | 4,31120 Kč | 107,78 Kč |
| 50 | 4,10480 Kč | 205,24 Kč |
| 100 | 3,90690 Kč | 390,69 Kč |
| 250 | 3,66184 Kč | 915,46 Kč |
| 500 | 3,48672 Kč | 1 743,36 Kč |
| 1 000 | 3,31980 Kč | 3 319,80 Kč |
| 2 500 | 3,11178 Kč | 7 779,45 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |






















