Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G881H1422CEU | |
|---|---|
DigiKey Part Number | G881H1422CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H1422CEU |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H1422CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127716-14LF | Amphenol CS (FCI) | 5 844 | 609-5347-ND | 0,22000 Kč | Parametric Equivalent |
| 1729521401 | Molex | 10 767 | WM16663-ND | 0,73000 Kč | Parametric Equivalent |
| 2064611400 | Molex | 300 | WM26548-ND | 0,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 50 | 4,25840 Kč | 212,92 Kč |
| 100 | 4,05680 Kč | 405,68 Kč |
| 250 | 3,80148 Kč | 950,37 Kč |
| 500 | 3,61964 Kč | 1 809,82 Kč |
| 1 000 | 3,44640 Kč | 3 446,40 Kč |
| 2 500 | 3,23042 Kč | 8 076,05 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










