Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G88MPH1422AEU | |
|---|---|
DigiKey Part Number | 664-G88MPH1422AEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH1422AEU |
Description | G88MPH1422AEU-P-3.0MM HSG 2X7P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH1422AEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G881H1422CEU | Amphenol CS (Commercial Products) | 0 | G881H1422CEU-ND | 0,23000 Kč | Parametric Equivalent |
| 10127716-14LF | Amphenol CS (FCI) | 5 844 | 609-5347-ND | 0,22000 Kč | Parametric Equivalent |
| 1729521401 | Molex | 10 767 | WM16663-ND | 0,73000 Kč | Parametric Equivalent |
| 2064611400 | Molex | 0 | WM26548-ND | 0,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,12480 Kč | 18 561,60 Kč |
| Unit Price without VAT: | 4,12480 Kč |
|---|---|
| Unit Price with VAT: | 4,99101 Kč |





