
2064620700 | |
|---|---|
DigiKey Part Number | 900-2064620700-ND |
Manufacturer | |
Manufacturer Product Number | 2064620700 |
Description | MICRO-FIT PLUS TPA 2X7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Micro-Fit+ 206461 |
Datasheet | Datasheet |
EDA/CAD Models | 2064620700 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 7 |
Series | For Use With/Related Products Micro-Fit+ 206461 |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 3,96860 Kč | 198,43 Kč |
| 100 | 3,77750 Kč | 377,75 Kč |
| 250 | 3,54112 Kč | 885,28 Kč |
| 500 | 3,37186 Kč | 1 685,93 Kč |
| 1 000 | 3,21059 Kč | 3 210,59 Kč |
| 2 500 | 3,00943 Kč | 7 523,57 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











