




2064611800 | |
|---|---|
DigiKey Part Number | WM26550-ND |
Manufacturer | |
Manufacturer Product Number | 2064611800 |
Description | CONN RCPT HSG 18POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064611800 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1729521801 | Molex | 1 400 | WM24847-ND | 20,79000 Kč | Parametric Equivalent |
| 10127716-18LF | Amphenol CS (FCI) | 3 981 | 609-10127716-18LF-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 22,77040 Kč | 569,26 Kč |
| 50 | 21,67840 Kč | 1 083,92 Kč |
| 100 | 20,64310 Kč | 2 064,31 Kč |
| 250 | 19,34840 Kč | 4 837,10 Kč |
| 800 | 17,82336 Kč | 14 258,69 Kč |
| 1 600 | 16,97255 Kč | 27 156,08 Kč |
| 3 200 | 16,16275 Kč | 51 720,80 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |












