


2068321801 | |
|---|---|
DigiKey Part Number | WM26562-ND |
Manufacturer | |
Manufacturer Product Number | 2068321801 |
Description | CONN HEADER VERT 18POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2068321801 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,43000 Kč | 78,43 Kč |
| 10 | 66,59700 Kč | 665,97 Kč |
| 25 | 62,42440 Kč | 1 560,61 Kč |
| 66 | 58,28379 Kč | 3 846,73 Kč |
| 132 | 55,50205 Kč | 7 326,27 Kč |
| 264 | 52,85197 Kč | 13 952,92 Kč |
| 528 | 50,32970 Kč | 26 574,08 Kč |
| 1 056 | 47,92913 Kč | 50 613,16 Kč |
| 2 508 | 45,09413 Kč | 113 096,08 Kč |
| Unit Price without VAT: | 78,43000 Kč |
|---|---|
| Unit Price with VAT: | 94,90030 Kč |











