
2064620500 | |
|---|---|
DigiKey Part Number | WM26570-ND |
Manufacturer | |
Manufacturer Product Number | 2064620500 |
Description | MICRO-FIT PLUS TPA 2X5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Micro-Fit+ 206461 |
Datasheet | Datasheet |
EDA/CAD Models | 2064620500 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 5 |
Series | For Use With/Related Products Micro-Fit+ 206461 |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 50 | 3,85100 Kč | 192,55 Kč |
| 100 | 3,66840 Kč | 366,84 Kč |
| 250 | 3,43780 Kč | 859,45 Kč |
| 500 | 3,27358 Kč | 1 636,79 Kč |
| 1 000 | 3,11715 Kč | 3 117,15 Kč |
| 2 500 | 2,92174 Kč | 7 304,35 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











