Socket Contact Gold 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064600032

DigiKey Part Number
900-2064600032TR-ND - Tape & Reel (TR)
900-2064600032CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2064600032
Description
CONN SOCKET 18AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
107,95800 Kč79,58 Kč
257,45000 Kč186,25 Kč
507,09320 Kč354,66 Kč
1006,75300 Kč675,30 Kč
2506,32880 Kč1 582,20 Kč
5006,02642 Kč3 013,21 Kč
1 0005,73833 Kč5 738,33 Kč
2 5005,37885 Kč13 447,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,81533 Kč57 783,96 Kč
24 0004,58567 Kč110 056,08 Kč
36 0004,45645 Kč160 432,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč