
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,29315 Kč | 51 726,00 Kč |
| Unit Price without VAT: | 1,29315 Kč |
|---|---|
| Unit Price with VAT: | 1,56471 Kč |





