
2064620400 | |
|---|---|
DigiKey Part Number | WM26569-ND |
Manufacturer | |
Manufacturer Product Number | 2064620400 |
Description | MICRO-FIT PLUS TPA 2X4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Micro-Fit+ 206461 |
Datasheet | Datasheet |
EDA/CAD Models | 2064620400 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 4 |
Series | For Use With/Related Products Micro-Fit+ 206461 |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 50 | 2,98600 Kč | 149,30 Kč |
| 100 | 2,84100 Kč | 284,10 Kč |
| 250 | 2,66256 Kč | 665,64 Kč |
| 500 | 2,53530 Kč | 1 267,65 Kč |
| 1 000 | 2,41393 Kč | 2 413,93 Kč |
| 2 500 | 2,26266 Kč | 5 656,65 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











