
2237940400 | |
|---|---|
DigiKey Part Number | 900-2237940400-ND |
Manufacturer | |
Manufacturer Product Number | 2237940400 |
Description | MICRO-FIT PLUS PLUG HSG SR PM BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940400 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436400400 | Molex | 1 005 | WM1852-ND | 8,40000 Kč | Parametric Equivalent |
| 0436400408 | Molex | 4 522 | WM20156-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 7,75460 Kč | 775,46 Kč |
| 500 | 6,92094 Kč | 3 460,47 Kč |
| 1 000 | 6,59001 Kč | 6 590,01 Kč |
| 5 000 | 5,88246 Kč | 29 412,30 Kč |
| 10 000 | 5,60178 Kč | 56 017,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











